Configurable Switch Lamp LED White 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LATD-2JWN

DigiKey Part Number
1885-LATD-2JWN-ND
Manufacturer
Manufacturer Product Number
LATD-2JWN
Description
CONFIG SWITCH LAMP LED 24V WH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
IDEC
Color
White
Series
Voltage
24V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
IDEC, A6
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,82000 €6,82 €
106,17400 €61,74 €
255,93520 €148,38 €
505,76020 €288,01 €
1005,59090 €559,09 €
2505,37436 €1.343,59 €
5005,21614 €2.608,07 €
1.0005,06251 €5.062,51 €
Manufacturers Standard Package
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,11580 €