
LA3F-2C16V-R | |
|---|---|
DigiKey Part Number | 1885-LA3F-2C16V-R-ND |
Manufacturer | |
Manufacturer Product Number | LA3F-2C16V-R |
Description | SWITCH SELECT 2P SPDT 100MA 125V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPDT 100mA (AC/DC) 125 V Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Illuminated | |
Illumination Type, Color | Incandescent, Red | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 36.00mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CE, CSA, cURus, TUV |

