Image for LA3F-21C57-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA3F-21C57-R

DigiKey Part Number
1885-LA3F-21C57-R-ND
Manufacturer
Manufacturer Product Number
LA3F-21C57-R
Description
SWITCH SELECT 2POS SPDT 5A 125V
Customer Reference
Detailed Description
Selector Switch 2 Position SPDT 5A (AC), 3A (DC) 125 V Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
SPDT
Number of Positions
2
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Illumination
Illuminated
Illumination Type, Color
Incandescent, Red
Illumination Voltage (Nominal)
24 VAC/DC
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
45.00mm
Mechanical Life
250,000 Cycles
Electrical Life
100,000 Cycles
Approval Agency
CE, CSA, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.