
LA2F-30 | |
|---|---|
DigiKey Part Number | 1885-LA2F-30-ND |
Manufacturer | |
Manufacturer Product Number | LA2F-30 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | IDEC, L6 | |
Panel Cutout Dimensions | 16.2mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 € | 14,56 € |
| Unit Price without VAT: | 14,56000 € |
|---|---|
| Unit Price with VAT: | 17,32640 € |

