
LA1F-21C63-R | |
|---|---|
DigiKey Part Number | 1885-LA1F-21C63-R-ND |
Manufacturer | |
Manufacturer Product Number | LA1F-21C63-R |
Description | SWITCH SELECT 2POS DPDT 5A 125V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPDT 5A (AC), 3A (DC) 125 V Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 45.00mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CE, CSA, cURus, TUV |

