
Category | Style Key Fob |
Manufacturer IDEC | Frequency 13.56MHz |
Series | Standards ISO 14443, ISO 15693, ISO 18092 |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Size / Dimension 1.575" L x 1.220" D (40.00mm x 31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 € | 28,15 € |
| 10 | 22,82200 € | 228,22 € |
| 25 | 21,49280 € | 537,32 € |
| 100 | 21,41270 € | 2.141,27 € |
| Unit Price without VAT: | 28,15000 € |
|---|---|
| Unit Price with VAT: | 33,49850 € |

