Image for KW9Z-T1X2Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW9Z-T1X2Y

DigiKey Part Number
1885-KW9Z-T1X2Y-ND
Manufacturer
Manufacturer Product Number
KW9Z-T1X2Y
Description
YELLOW KEY FOB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RFID Tag Memory 13.56MHz ISO 14443, ISO 15693, ISO 18092 Key Fob
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Style
Key Fob
Technology
-
Frequency
13.56MHz
Memory Type
-
Writable Memory
-
Standards
ISO 14443, ISO 15693, ISO 18092
Operating Temperature
-25°C ~ 55°C
Size / Dimension
1.575" L x 1.220" D (40.00mm x 31.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,50000 €28,50 €
1023,11000 €231,10 €
2521,76320 €544,08 €
10020,28300 €2.028,30 €
25019,57740 €4.894,35 €
Manufacturers Standard Package
Unit Price without VAT:28,50000 €
Unit Price with VAT:33,91500 €