
KIT-TOUCH-MSW | |
|---|---|
DigiKey Part Number | 1885-KIT-TOUCH-MSW-ND |
Manufacturer | |
Manufacturer Product Number | KIT-TOUCH-MSW |
Description | FT1A TOUCH 14 IO STARTER KIT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail |
Category | Communications Ethernet, Modbus, RJ45 |
Manufacturer IDEC | Mounting Type DIN Rail |
Packaging Bulk | Features Starter Kit |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Expandable Expandable | Ingress Protection IP66 - Dust Tight, Water Resistant, NEMA 4X, 13 |
Display Type TFT - Color LCD | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,31000 € | 761,31 € |
| Unit Price without VAT: | 761,31000 € |
|---|---|
| Unit Price with VAT: | 905,95890 € |

