
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | TFT - Color LCD | |
Number of Characters Per Row | - | |
Communications | USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | Starter Kit: Cable, Power Supply, Software, USB Interface | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | WindLDR | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,90000 € | 770,90 € |
| Unit Price without VAT: | 770,90000 € |
|---|---|
| Unit Price with VAT: | 917,37100 € |

