
Category | Display Type TFT - Color LCD |
Manufacturer IDEC | Communications USB |
Series | Mounting Type DIN Rail |
Packaging Bulk | Features Starter Kit: Cable, Power Supply, Software, USB Interface |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Expandable Non-Expandable | Software WindLDR |
Voltage - Supply 24VDC | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,10000 € | 512,10 € |
| Unit Price without VAT: | 512,10000 € |
|---|---|
| Unit Price with VAT: | 609,39900 € |

