
KIT-TOUCH-CKW | |
|---|---|
DigiKey Part Number | 1885-KIT-TOUCH-CKW-ND |
Manufacturer | |
Manufacturer Product Number | KIT-TOUCH-CKW |
Description | FT1A TOUCH 14 IO STARTER KIT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | - | |
Display Type | TFT - Color LCD | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus, RJ45 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | Starter Kit: Cable, Manual, Power Supply | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4X, 13 | |
Software | - | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,95000 € | 832,95 € |
| Unit Price without VAT: | 832,95000 € |
|---|---|
| Unit Price with VAT: | 991,21050 € |

