
Category | Communications Ethernet, Modbus, RJ45 |
Manufacturer IDEC | Mounting Type DIN Rail |
Packaging Bulk | Features Starter Kit: Cable, Manual, Power Supply |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Expandable Expandable | Ingress Protection IP66 - Dust Tight, Water Resistant, NEMA 4X, 13 |
Display Type TFT - Color LCD | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,56000 € | 562,56 € |
| Unit Price without VAT: | 562,56000 € |
|---|---|
| Unit Price with VAT: | 669,44640 € |

