
KIT-SMARTRELAY-HCF | |
|---|---|
DigiKey Part Number | 1885-KIT-SMARTRELAY-HCF-ND |
Manufacturer | |
Manufacturer Product Number | KIT-SMARTRELAY-HCF |
Description | FL1F SMARTRELAY STARTER KIT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Category | Display Type TFT - Color LCD |
Manufacturer IDEC | Communications Ethernet, Modbus |
Series | Mounting Type DIN Rail |
Packaging Bulk | Features Starter Kit |
Part Status Active | Software WindLDR |
Expandable Expandable | Approval Agency CE, cULus |
Voltage - Supply 100 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,77000 € | 284,77 € |
| Unit Price without VAT: | 284,77000 € |
|---|---|
| Unit Price with VAT: | 338,87630 € |

