
KIT-SMART-12-HDC | |
|---|---|
DigiKey Part Number | 1885-KIT-SMART-12-HDC-ND |
Manufacturer | |
Manufacturer Product Number | KIT-SMART-12-HDC |
Description | SMARTAXIS STARTER KIT 12IO DC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer IDEC | Display Type TFT - Color LCD |
Series | Mounting Type DIN Rail |
Packaging Bulk | Features Starter Kit: Cable, Manual, Power Supply |
Part Status Active | Software WindLDR |
Expandable Expandable | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,17000 € | 311,17 € |
| Unit Price without VAT: | 311,17000 € |
|---|---|
| Unit Price with VAT: | 370,29230 € |

