
KIT-FC6A-40-RDJ | |
|---|---|
DigiKey Part Number | 1885-KIT-FC6A-40-RDJ-ND |
Manufacturer | |
Manufacturer Product Number | KIT-FC6A-40-RDJ |
Description | FC6A 40IO STARTERKIT J1939 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 12VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus, RS-232C, RS-485 | |
Memory Size | 640KB | |
Mounting Type | DIN Rail | |
Features | Starter Kit | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | WindLDR | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,22000 € | 924,22 € |
| Unit Price without VAT: | 924,22000 € |
|---|---|
| Unit Price with VAT: | 1.099,82180 € |

