Image for KIT-FC6A-40-PCJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-FC6A-40-PCJ

DigiKey Part Number
1885-KIT-FC6A-40-PCJ-ND
Manufacturer
Manufacturer Product Number
KIT-FC6A-40-PCJ
Description
FC6A 40IO STARTER KIT J1939
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
IDEC
Communications
Ethernet, Modbus, RS-232C, RS-485
Series
Memory Size
640KB
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Features
Starter Kit: Cable, Manual, Power Supply
Expandable
Expandable
Software
WindLDR
Voltage - Supply
24VDC
Approval Agency
CE, cULus
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1912,72000 €912,72 €
Manufacturers Standard Package
Unit Price without VAT:912,72000 €
Unit Price with VAT:1.086,13680 €