
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus, RS-232C, RS-485 | |
Memory Size | 640KB | |
Mounting Type | DIN Rail | |
Features | Starter Kit | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | WindLDR | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,78000 € | 790,78 € |
| Unit Price without VAT: | 790,78000 € |
|---|---|
| Unit Price with VAT: | 941,02820 € |

