Image for KIT-FC6A-16-PD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-FC6A-16-PD

DigiKey Part Number
1885-KIT-FC6A-16-PD-ND
Manufacturer
Manufacturer Product Number
KIT-FC6A-16-PD
Description
16IO STARTER KIT 12VDC SOURCE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
Expandable
Voltage - Supply
12VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, Modbus, RS-232C, RS-485
Memory Size
640KB
Mounting Type
DIN Rail
Features
Starter Kit: Cable, Manual, Power Supply
Operating Temperature
-
Ingress Protection
-
Software
WindLDR
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1459,31000 €459,31 €
Manufacturers Standard Package
Unit Price without VAT:459,31000 €
Unit Price with VAT:546,57890 €