
KIT-FC6A-16-KD | |
|---|---|
DigiKey Part Number | 1885-KIT-FC6A-16-KD-ND |
Manufacturer | |
Manufacturer Product Number | KIT-FC6A-16-KD |
Description | 16IO STARTER KIT 12VDC SINK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12VDC |
Category | Display Type No Display |
Manufacturer IDEC | Communications Ethernet, Modbus, RS-232C, RS-485 |
Series | Memory Size 640KB |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Features Starter Kit |
Expandable Expandable | Software WindLDR |
Voltage - Supply 12VDC | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,60000 € | 453,60 € |
| Unit Price without VAT: | 453,60000 € |
|---|---|
| Unit Price with VAT: | 539,78400 € |

