
KG2C-10B | |
|---|---|
DigiKey Part Number | 1885-KG2C-10B-ND |
Manufacturer | |
Manufacturer Product Number | KG2C-10B |
Description | SWITCH KEYLOCK 2POS SPDT 1A 125V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 1A (AC/DC) 125 VAC 30 VDC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.079" (2mm) | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 50°C | |
Depth Behind Flange | 27.90mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles |

