
Category | Step Angle 1.8° |
Mfr | Torque - Holding (oz-in / mNm) 240 / 1695 |
Series | Size / Dimension Square - 2.250" x 2.250" (57.15mm x 57.15mm) |
Packaging Bulk | NEMA Frame Size |
Part Status Obsolete | Diameter - Shaft 0.250" (6.35mm) |
Type Hybrid | Length - Shaft and Bearing 0.810" (20.57mm) |
Coil Type Bipolar | Mounting Hole Spacing 1.856" (47.14mm) |
Voltage - Rated 24 ~ 48VDC | Termination Style Connector |
Current Rating (Amps) 3.4 A | Operating Temperature -20°C ~ 50°C |
Steps per Revolution 200.0 | Features Integrated Controller, Flatted Shaft |

