Image for ISMD23E-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISMD23E-240

DigiKey Part Number
1885-ISMD23E-240-ND
Manufacturer
Manufacturer Product Number
ISMD23E-240
Description
STEPPER MOTOR+DRIVE+CONTROLLER
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 3.4 A 24 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24 ~ 48VDC
Current Rating (Amps)
3.4 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
240 / 1695
Size / Dimension
Square - 2.250" x 2.250" (57.15mm x 57.15mm)
NEMA Frame Size
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.810" (20.57mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Connector
Operating Temperature
-20°C ~ 50°C
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.