Image for ISMD23E-130E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISMD23E-130E

DigiKey Part Number
1885-ISMD23E-130E-ND
Manufacturer
Manufacturer Product Number
ISMD23E-130E
Description
STEPPER MOTOR+DRIVE+CONTROLLER
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 3.4 A 24 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Angle
1.8°
Mfr
Torque - Holding (oz-in / mNm)
130 / 918
Series
Size / Dimension
Square - 2.250" x 2.250" (57.15mm x 57.15mm)
Packaging
Bulk
NEMA Frame Size
Part Status
Obsolete
Diameter - Shaft
0.250" (6.35mm)
Type
Hybrid
Length - Shaft and Bearing
0.810" (20.57mm)
Coil Type
Bipolar
Mounting Hole Spacing
1.856" (47.14mm)
Voltage - Rated
24 ~ 48VDC
Termination Style
Connector
Current Rating (Amps)
3.4 A
Operating Temperature
-20°C ~ 50°C
Steps per Revolution
200.0
Features
Integrated Controller, Flatted Shaft
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.