Image for ISMD23-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISMD23-240

DigiKey Part Number
1885-ISMD23-240-ND
Manufacturer
Manufacturer Product Number
ISMD23-240
Description
STEPPER MOTOR+DRIVE SIZE 23
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 23 2000.0 Step 3.4 A 24 ~ 75VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24 ~ 75VDC
Current Rating (Amps)
3.4 A
Steps per Revolution
2000.0
Step Angle
0.18°
Accuracy
-
Torque - Holding (oz-in / mNm)
240 / 1695
Size / Dimension
Square - 2.200" x 2.200" (55.88mm x 55.88mm)
NEMA Frame Size
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.810" (20.57mm)
Mounting Hole Spacing
1.858" (47.19mm)
Termination Style
Connector
Operating Temperature
0°C ~ 50°C
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
460.00gcm²
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.