
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | - | |
Current Rating (Amps) | 4 A | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 240 / 1695 | |
Size / Dimension | Square - 2.250" x 2.250" (57.15mm x 57.15mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.810" (20.57mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Features | Flatted Shaft | |
Rotor Inertia | 360.00gcm² | |
Approval Agency | - | |
Weight | - |

