
IS19D | |
|---|---|
DigiKey Part Number | 1885-IS19D-ND |
Manufacturer | |
Manufacturer Product Number | IS19D |
Description | SENS.IND.10-30VDC NO-NC 2W/F |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor Cylinder, Threaded - M18 |
Category | Output Type NC/NO, 2-Wire |
Manufacturer IDEC | Shielding Unshielded |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Indicator LED |
Sensor Type Inductive | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 € | 74,54 € |
| Unit Price without VAT: | 74,54000 € |
|---|---|
| Unit Price with VAT: | 88,70260 € |

