
IS-30-M1-S2 | |
|---|---|
DigiKey Part Number | 1885-IS-30-M1-S2-ND |
Manufacturer | |
Manufacturer Product Number | IS-30-M1-S2 |
Description | 95B060400 INDUCTIVE SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP69K Cylinder, Threaded - M30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,43000 € | 107,43 € |
| Unit Price without VAT: | 107,43000 € |
|---|---|
| Unit Price with VAT: | 127,84170 € |

