
IS-30-G4-03 | |
|---|---|
DigiKey Part Number | 1885-IS-30-G4-03-ND |
Manufacturer | |
Manufacturer Product Number | IS-30-G4-03 |
Description | SHORT PROX NPN NC 2MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Category | Shielding Shielded |
Manufacturer IDEC | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NPN-NC | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 € | 74,54 € |
| Unit Price without VAT: | 74,54000 € |
|---|---|
| Unit Price with VAT: | 88,70260 € |

