
IS-30-E0-03 | |
|---|---|
DigiKey Part Number | 1885-IS-30-E0-03-ND |
Manufacturer | |
Manufacturer Product Number | IS-30-E0-03 |
Description | STD PROX 4 FILI 2MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Category | Shielding Shielded |
Manufacturer IDEC | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12VAC ~ 30VAC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NPN/PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,17000 € | 92,17 € |
| Unit Price without VAT: | 92,17000 € |
|---|---|
| Unit Price with VAT: | 109,68230 € |

