
IS-30-D4-03 | |
|---|---|
DigiKey Part Number | 1885-IS-30-D4-03-ND |
Manufacturer | |
Manufacturer Product Number | IS-30-D4-03 |
Description | SHORT PROX NPN NC 2MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,13000 € | 62,13 € |
| Unit Price without VAT: | 62,13000 € |
|---|---|
| Unit Price with VAT: | 73,93470 € |

