Image for IS-30-D3-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS-30-D3-03

DigiKey Part Number
1885-IS-30-D3-03-ND
Manufacturer
Manufacturer Product Number
IS-30-D3-03
Description
SHORT PROX NPN NO 2MT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
NPN-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,35000 €61,35 €
Manufacturers Standard Package
Unit Price without VAT:61,35000 €
Unit Price with VAT:73,00650 €