
IS-30-D1-S2 | |
|---|---|
DigiKey Part Number | 1885-IS-30-D1-S2-ND |
Manufacturer | |
Manufacturer Product Number | IS-30-D1-S2 |
Description | SHORT PROX PNP NO M12 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Category | Shielding Unshielded |
Manufacturer IDEC | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,76000 € | 69,76 € |
| Unit Price without VAT: | 69,76000 € |
|---|---|
| Unit Price with VAT: | 83,01440 € |

