
IS-18-M3-S2 | |
|---|---|
DigiKey Part Number | 1885-IS-18-M3-S2-ND |
Manufacturer | |
Manufacturer Product Number | IS-18-M3-S2 |
Description | 95B060340 INDUCTIVE SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP69K Cylinder, Threaded - M18 |
Category | Shielding Unshielded |
Manufacturer IDEC | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP69K |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,90000 € | 76,90 € |
| Unit Price without VAT: | 76,90000 € |
|---|---|
| Unit Price with VAT: | 91,51100 € |

