Image for IS-12-G1-S2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS-12-G1-S2

DigiKey Part Number
1885-IS-12-G1-S2-ND
Manufacturer
Manufacturer Product Number
IS-12-G1-S2
Description
SHORT PROX PNP NO M12
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
IDEC
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
PNP-NO
Package / Case
Cylinder, Threaded - M12
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
155,30000 €55,30 €
Manufacturers Standard Package
Unit Price without VAT:55,30000 €
Unit Price with VAT:65,80700 €