
IS-12-E9-03 | |
|---|---|
DigiKey Part Number | 1885-IS-12-E9-03-ND |
Manufacturer | |
Manufacturer Product Number | IS-12-E9-03 |
Description | STD PROX NO-NC CABLE 2MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Category | Shielding Shielded |
Manufacturer IDEC | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NC/NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,76000 € | 63,76 € |
| Unit Price without VAT: | 63,76000 € |
|---|---|
| Unit Price with VAT: | 75,87440 € |

