Image for IS-12-D4-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS-12-D4-03

DigiKey Part Number
1885-IS-12-D4-03-ND
Manufacturer
Manufacturer Product Number
IS-12-D4-03
Description
SHORT PROX NPN NC 2MT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
IDEC
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
NPN-NC
Package / Case
Cylinder, Threaded - M12
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
141,75000 €41,75 €
Manufacturers Standard Package
Unit Price without VAT:41,75000 €
Unit Price with VAT:49,68250 €