
IS-12-D1-S1 | |
|---|---|
DigiKey Part Number | 1885-IS-12-D1-S1-ND |
Manufacturer | |
Manufacturer Product Number | IS-12-D1-S1 |
Description | SHORT PROX PNP NO M8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 € | 60,90 € |
| Unit Price without VAT: | 60,90000 € |
|---|---|
| Unit Price with VAT: | 72,47100 € |

