Image for IS-12-B4-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS-12-B4-03

DigiKey Part Number
1885-IS-12-B4-03-ND
Manufacturer
Manufacturer Product Number
IS-12-B4-03
Description
SHORT PROX NPN NC 2MT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NC
Response Frequency
-
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
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
142,27000 €42,27 €
Manufacturers Standard Package
Unit Price without VAT:42,27000 €
Unit Price with VAT:50,30130 €