
IS-08-D2-S2 | |
|---|---|
DigiKey Part Number | 1885-IS-08-D2-S2-ND |
Manufacturer | |
Manufacturer Product Number | IS-08-D2-S2 |
Description | SHORT PROX PNP NC M12 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Category | Shielding Unshielded |
Manufacturer IDEC | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,27000 € | 53,27 € |
| Unit Price without VAT: | 53,27000 € |
|---|---|
| Unit Price with VAT: | 63,39130 € |

