
IS-08-B1-S2 | |
|---|---|
DigiKey Part Number | 1885-IS-08-B1-S2-ND |
Manufacturer | |
Manufacturer Product Number | IS-08-B1-S2 |
Description | SHORT PROX PNP NO M12 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Category | Shielding Shielded |
Manufacturer IDEC | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,85000 € | 52,85 € |
| Unit Price without VAT: | 52,85000 € |
|---|---|
| Unit Price with VAT: | 62,89150 € |

