
IPL1-68-R | |
|---|---|
DigiKey Part Number | 1885-IPL1-68-R-ND |
Manufacturer | |
Manufacturer Product Number | IPL1-68-R |
Description | LED PNL IND RED PC PIN |
Customer Reference | |
Detailed Description | LED Panel Indicator Red PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.236" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - |

