
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 30V | |
Current - Output | 4A | |
Voltage - Supply | 24 ~ 48VDC | |
Interface | Modbus TCP | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |

