Image for IANF2E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IANF2E

DigiKey Part Number
1885-IANF2E-ND
Manufacturer
Manufacturer Product Number
IANF2E
Description
ANYNET 2-AXIS STEPPER MASTER
Customer Reference
Detailed Description
Stepper, Bipolar 24VDC Supply 24V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
2
Voltage - Load
24V
Current - Output
-
Voltage - Supply
24VDC
Interface
Modbus TCP
Mounting Type
DIN Rail
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.