
HW7D-L21F2002T82G-GR | |
|---|---|
DigiKey Part Number | 1885-HW7D-L21F2002T82G-GR-ND |
Manufacturer | |
Manufacturer Product Number | HW7D-L21F2002T82G-GR |
Description | HW DUAL PB W/PL INTRLCK FLSH/F |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Rectangular, Button, Flush |
Series | Color - Actuator/Cap Green, Red |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 480 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,34000 € | 81,34 € |
| Unit Price without VAT: | 81,34000 € |
|---|---|
| Unit Price with VAT: | 96,79460 € |

