
HW7D-L12F2002H22R-GR | |
|---|---|
DigiKey Part Number | 1885-HW7D-L12F2002H22R-GR-ND |
Manufacturer | |
Manufacturer Product Number | HW7D-L12F2002H22R-GR |
Description | HW DUAL PB W/PL MMNTRY FLSH/EX |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Rectangular, Button | |
Color - Actuator/Cap | Green, Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 120 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 € | 75,80 € |
| Unit Price without VAT: | 75,80000 € |
|---|---|
| Unit Price with VAT: | 90,20200 € |

