
HW7D-L11F2002Q2G-WB1 | |
|---|---|
DigiKey Part Number | 1885-HW7D-L11F2002Q2G-WB1-ND |
Manufacturer | |
Manufacturer Product Number | HW7D-L11F2002Q2G-WB1 |
Description | HW DUAL PB W/PL MMNTRY FLSH/FL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Rectangular, Button, Flush |
Series | Color - Actuator/Cap Black, White |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 6 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,23000 € | 61,23 € |
| Unit Price without VAT: | 61,23000 € |
|---|---|
| Unit Price with VAT: | 72,86370 € |

