
HW7D-B22F2020-WB | |
|---|---|
DigiKey Part Number | 1885-HW7D-B22F2020-WB-ND |
Manufacturer | |
Manufacturer Product Number | HW7D-B22F2020-WB |
Description | HW DUAL PB INTRLCK FLSH/EXTND |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-NO Standard Panel Mount, Front |
Category | Voltage Rating - AC 110 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Rectangular, Button |
Packaging Bulk | Color - Actuator/Cap Black, White |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 60°C |
Switch Function Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,94000 € | 48,94 € |
| Unit Price without VAT: | 48,94000 € |
|---|---|
| Unit Price with VAT: | 58,23860 € |

