
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |

