
HW4S-33TF20 | |
|---|---|
DigiKey Part Number | 1885-HW4S-33TF20-ND |
Manufacturer | |
Manufacturer Product Number | HW4S-33TF20 |
Description | SWITCH SELECT 3POS DPST 10A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 10A (AC/DC) 110 V Panel Mount |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO | Operating Temperature -25°C ~ 60°C |
Number of Positions 3 | Depth Behind Flange 69.40mm |
Switch Function Mom-Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Approval Agency CCC, CE, CSA, TUV, UL |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,35000 € | 29,35 € |
| 5 | 25,20000 € | 126,00 € |
| 10 | 23,59200 € | 235,92 € |
| 25 | 21,61560 € | 540,39 € |
| 50 | 20,22460 € | 1.011,23 € |
| 100 | 18,91590 € | 1.891,59 € |
| 250 | 17,30364 € | 4.325,91 € |
| 500 | 16,67928 € | 8.339,64 € |
| Unit Price without VAT: | 29,35000 € |
|---|---|
| Unit Price with VAT: | 34,92650 € |



