



HW4S-2TF10 | |
|---|---|
DigiKey Part Number | 1885-HW4S-2TF10-ND |
Manufacturer | |
Manufacturer Product Number | HW4S-2TF10 |
Description | SWITCH SELECT 2POS SPST 10A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC), 8A (DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPST-NO | Operating Temperature -25°C ~ 50°C |
Number of Positions 2 | Depth Behind Flange 48.50mm |
Switch Function Off-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC), 8A (DC) | Approval Agency CCC, CE, CSA, TUV, UL |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,28000 € | 20,28 € |
| 5 | 17,41200 € | 87,06 € |
| 10 | 16,30200 € | 163,02 € |
| 25 | 14,93920 € | 373,48 € |
| 50 | 13,98040 € | 699,02 € |
| 100 | 13,07880 € | 1.307,88 € |
| 250 | 11,96812 € | 2.992,03 € |
| 500 | 11,18498 € | 5.592,49 € |
| Unit Price without VAT: | 20,28000 € |
|---|---|
| Unit Price with VAT: | 24,13320 € |

